70232-115LF

Amphenol FCI
649-70232-115LF
70232-115LF

Mfr.:

Description:
High Speed/Modular Connectors 24P 4 ROW SIGNAL HDR STRAIGHT PRESS-FIT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,880

Stock:
1,880 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$1.68 $1.68
$1.63 $860.64
$1.26 $1,270.08

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: High Speed/Modular Connectors
RoHS:  
Headers
24 Position
4 Row
2 mm
Press Fit
Gold
METRAL
Tube
Brand: Amphenol FCI
Contact Material: Phosphor Bronze
Current Rating: 1.5 A
Housing Colour: Natural, White
Housing Material: Liquid Crystal Polymer (LCP)
Insulation Resistance: 5 GOhms
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Mounting Angle: Straight
Orientation: Straight
Product Type: High Speed / Modular Connectors
Factory Pack Quantity: 48
Subcategory: Backplane Connectors
Tradename: Metral
Unit Weight: 4.274 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99