66953-003LF

Amphenol FCI
649-66953-003LF
66953-003LF

Mfr.:

Description:
Board to Board & Mezzanine Connectors VERT CARD CONN D/R 30AU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 94

Stock:
94 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$2.09 $2.09
$2.07 $20.70
$2.00 $50.00
$1.97 $98.50
$1.60 $126.40
$1.47 $348.39
$1.39 $768.67
$1.34 $3,387.52

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Headers
6 Position
2.54 mm (0.1 in)
2 Row
Solder
Straight
3 A
1.25 kV
- 65 C
+ 125 C
Gold
Copper Alloy
Polyester
Dubox
Tube
Application: Board-to-Board
Brand: Amphenol FCI
Flammability Rating: UL 94 V-0
Insulation Resistance: 5 GOhms
Mounting Style: Through Hole
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 79
Subcategory: Board to Board & Mezzanine Connectors
Tradename: Dubox
Unit Weight: 1.190 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Dubox® 2.54mm Connectors

Amphenol FCI Dubox® 2.54mm Connectors feature a pre-stressed, dual-beam design that enables low insertion force. The four-wall contact design of the Dubox 2.54mm Connectors provides signal protection. This Amphenol FCI series offers through-hole and surface-mount options, including single- or double-row in straight or right-angle orientations from two to 104 positions. Dubox 2.54mm components feature a 3A maximum current rating per contact. The series is ideal for a variety of industrial and instrumentation applications.