10169891-630002SLF

Amphenol FCI
649-10169891-6302SLF
10169891-630002SLF

Mfr.:

Description:
Power to the Board PwrBlade ULTRA HD+, Power Connectors, Right Angle Header, 16HDS+6HP, STB Tails

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 230

Stock:
230 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$20.22 $20.22
$17.93 $179.30
$17.24 $431.00
$16.55 $662.00
$15.62 $1,874.40
$14.25 $3,990.00
$13.33 $6,931.60
$12.23 $12,230.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Power to the Board
RoHS:  
Power to the Board
24 Position
PCB Mount
Solder
2 mm
PwrBlade ULTRA HD+
Tray
PwrBlade
Brand: Amphenol FCI
Contact Material: Copper Alloy
Contact Plating: Tin
Housing Colour: Black
Housing Material: Thermoplastic
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Right Angle
Product: Headers
Factory Pack Quantity: 40
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694040
TARIC:
8536699099
ECCN:
EAR99

PwrBlade® ULTRA HD+ BTB Connectors

Amphenol FCI PwrBlade® ULTRA HD+ BTB Connectors feature an enhanced high-power contact design capable of providing up to 100A current per contact. These connectors provide high-density signal options with up to 6 signal pins per column. The PwrBlade ultra HD+ connectors incorporate silver-based plating technology GCS® which ensures current carrying capability and ultra-low end-of-life maximum contact resistance of 0.4mΩ. These connectors maintain a low profile of 11.40mm height above the board that enables airflow for efficient system cooling. Typical applications include AC/DC pluggable power supplies, servers, data centers, storage sleds, artificial intelligence/machine learning, and robotics.