10169891-453001SLF

Amphenol FCI
649-10169891-4531SLF
10169891-453001SLF

Mfr.:

Description:
Power to the Board PwrBlade ULTRA HD+, Power Connectors,Right Angle Header,4HP+30HDS+3LP STB,Tails

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 186

Stock:
186 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$20.88 $20.88
$18.10 $181.00
$17.15 $428.75
$16.90 $845.00
$14.91 $1,431.36
$13.93 $3,566.08
$13.62 $6,973.44
$12.93 $13,240.32

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Power to the Board
RoHS:  
Power to the Board
37 Position
PCB Mount
Solder
2 mm
PwrBlade ULTRA HD+
Tray
PwrBlade
Brand: Amphenol FCI
Contact Material: Copper Alloy
Contact Plating: Tin
Housing Colour: Black
Housing Material: Thermoplastic
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Right Angle
Product: Headers
Factory Pack Quantity: 32
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99

PwrBlade® ULTRA HD+ BTB Connectors

Amphenol FCI PwrBlade® ULTRA HD+ BTB Connectors feature an enhanced high-power contact design capable of providing up to 100A current per contact. These connectors provide high-density signal options with up to 6 signal pins per column. The PwrBlade ultra HD+ connectors incorporate silver-based plating technology GCS® which ensures current carrying capability and ultra-low end-of-life maximum contact resistance of 0.4mΩ. These connectors maintain a low profile of 11.40mm height above the board that enables airflow for efficient system cooling. Typical applications include AC/DC pluggable power supplies, servers, data centers, storage sleds, artificial intelligence/machine learning, and robotics.