10169063-5002100LF

Amphenol FCI
649-101690635002100L
10169063-5002100LF

Mfr.:

Description:
Board to Board & Mezzanine Connectors DensiStak Header H2 .8mm x 1.25mm 550Pos 11 x 50 3u 8mm STK HT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 520

Stock:
520 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$59.19 $59.19
$50.32 $503.20
$48.69 $1,217.25
$48.44 $2,422.00
$47.65 $4,765.00
Full Reel (Order in multiples of 260)
$45.47 $11,822.20

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Reel
Cut Tape
Brand: Amphenol FCI
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 260
Subcategory: Board to Board & Mezzanine Connectors
Tradename: DensiStak
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694040
TARIC:
8536693000
ECCN:
EAR99

DensiStak™ Board-to-Board Connectors

Amphenol FCI DensiStak™ Board-to-Board Connectors are high-density connectors with a dual-beam contact system to ensure reliable performance. The connectors feature an 11-row design with up to 1034 pin positions and an open-pin field design for added flexibility. The DensiStak connectors offer high-speed performance of up to 16Gb/s and meet PCIe® Gen 4, Ethernet, USB, DP, and MIPI protocols. The Amphenol FCI DensiStak Board-to-Board Connectors are constructed with a UL 94V-0-rated housing material that can withstand harsh environments. The connectors are RoHS and USCAR-2 compliant, ideal for automotive applications, including Advanced Driver Assistance Systems (ADAS). The DensiStak devices are also suitable for servers, data storage, artificial intelligence (AI), industrial, and sensing/instrumentation applications.