10164227-0504A1RLF

Amphenol FCI
649-101642270504RLF
10164227-0504A1RLF

Mfr.:

Description:
Board to Board & Mezzanine Connectors BergStak 0.4mm,50 position, Receptacle,1.5mm stack height

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,103

Stock:
2,103 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$1.77 $1.77
$1.50 $15.00
$1.38 $34.50
$1.32 $66.00
$1.26 $126.00
$1.18 $295.00
$1.12 $560.00
$1.07 $1,070.00
Full Reel (Order in multiples of 2000)
$1.05 $2,100.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Receptacles
50 Position
0.4 mm (0.016 in)
2 Row
Solder
Vertical
4 mm
300 mA
30 V
16 Gbps
- 40 C
+ 125 C
Gold
Copper Alloy
Liquid Crystal Polymer (LCP)
.40mm
Reel
Cut Tape
Application: PC, Tablet Smart Devices
Brand: Amphenol FCI
Data Rate: 16 Gb/s
Flammability Rating: UL 94 V-0
Insulation Resistance: 50 MOhms
Mounting Style: PCB Mount
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 2000
Subcategory: Board to Board & Mezzanine Connectors
Tradename: BergStak
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99

BergStak® 0.40mm Board-to-Board Connectors

Amphenol FCI BergStak® 0.40mm Board-to-Board Connectors offer a 0.3A per contact current rating, 50MΩ insulation resistance, and 30VDC voltage rating. These connectors feature a compact design with stack heights of 1.5mm and 4mm with 10 to 100 positions. The contact lock function provides high mating reliability, while the shock-absorbing ribs on the housing make this connector highly suitable for high-vibration applications. Amphenol FCI BergStak 0.40mm Connectors support signal speeds of up to 16Gb/s and can be soldered on FPC for flexible board-to-board connections.