10028916-5455P00LF

Amphenol FCI
649-10289165455P00LF
10028916-5455P00LF

Mfr.:

Description:
High Speed/Modular Connectors POWER 2X2 RECEPTACLE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1440   Multiples: 480
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$13.50 $19,440.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: High Speed/Modular Connectors
RoHS:  
Receptacles
2 mm
Press Fit
Gold
AirMax VS
Tube
Brand: Amphenol FCI
Contact Material: Copper Alloy
Housing Material: Thermoplastic (TP)
Orientation: Vertical
Product Type: High Speed / Modular Connectors
Stack Height: 12.5 mm
Factory Pack Quantity: 60
Subcategory: Backplane Connectors
Tradename: Airmax Power
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8538900000
CAHTS:
8538909020
USHTS:
8538908140
JPHTS:
853890000
TARIC:
8536699099
BRHTS:
85389090
ECCN:
EAR99

AirMax VS® High-Speed Signal Connectors

Amphenol FCI AirMax VS® High-Speed Signal Connectors are used to connect compute blade modules, compute blade mezzanine modules, or chassis management modules (CMM) to a midplane or backplane in a Server System Infrastructure (SSI) modular blade server chassis. The high-speed interconnect channels support industry-standard technologies such as PCI Express Gen 2, Infiniband QDR, 8Gb/s Fibre Channel, and Backplane Ethernet. Amphenol FCI AirMax VS High-Speed Signal Connectors feature low insertion loss and crosstalk. The high-speed serial data rates can scale to 12.5Gb/s, while the opposed dual-beam receptacle contact structure provides high reliability. These compact 2x2 power connectors provide capacity for up to 20A per contact and utilize rugged guide modules to enable proper alignment.

AirMax VS® Connectors

Amphenol FCI AirMax VS® Hard Metric connector family is comprised of the VS, VS2, and VSe backplane connectors as well as Hard Metric power connectors. The AirMax series ranges in speeds of 12.5Gb/s up to 25Gb/s and are backward compatible with existing AirMax designs allowing designers to easily upgrade to higher speed performance.