10028916-4444P00LF

Amphenol FCI
649-10289164444P00LF
10028916-4444P00LF

Mfr.:

Description:
High Speed/Modular Connectors AIRMAX

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 17

Stock:
17 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 17 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$23.41 $23.41
$23.39 $1,403.40
$13.89 $1,666.80
$13.73 $14,004.60

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: High Speed/Modular Connectors
RoHS:  
Receptacles
4 Position
2 Row
6 mm
Press Fit
Gold
AirMax VS
Tube
Brand: Amphenol FCI
Contact Material: Copper Alloy
Current Rating: 80 A
Housing Colour: Black
Housing Material: Thermoplastic (TP)
Mounting Angle: Vertical
Orientation: Vertical
Product Type: High Speed / Modular Connectors
Factory Pack Quantity: 60
Subcategory: Backplane Connectors
Tradename: Airmax
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536901000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

AirMax VS® High-Speed Signal Connectors

Amphenol FCI AirMax VS® High-Speed Signal Connectors are used to connect compute blade modules, compute blade mezzanine modules, or chassis management modules (CMM) to a midplane or backplane in a Server System Infrastructure (SSI) modular blade server chassis. The high-speed interconnect channels support industry-standard technologies such as PCI Express Gen 2, Infiniband QDR, 8Gb/s Fibre Channel, and Backplane Ethernet. Amphenol FCI AirMax VS High-Speed Signal Connectors feature low insertion loss and crosstalk. The high-speed serial data rates can scale to 12.5Gb/s, while the opposed dual-beam receptacle contact structure provides high reliability. These compact 2x2 power connectors provide capacity for up to 20A per contact and utilize rugged guide modules to enable proper alignment.

AirMax VS® Connectors

Amphenol FCI AirMax VS® Hard Metric connector family is comprised of the VS, VS2, and VSe backplane connectors as well as Hard Metric power connectors. The AirMax series ranges in speeds of 12.5Gb/s up to 25Gb/s and are backward compatible with existing AirMax designs allowing designers to easily upgrade to higher speed performance.

AirMax VS® High-Speed Backplane Connectors

Amphenol FCI AirMax VS® High-Speed Backplane Connectors use innovative edge-coupling and air dielectric between adjacent conductors to deliver insertion loss and crosstalk. The shieldless open pin field design with no pre-assigned ground pins provides the ultimate flexibility in board layout. The AirMax VS connectors address a broad range of system architectures, including backplane, mid-plane, coplanar, mid-plane orthogonal, cabled backplane, and mezzanine applications. Further enhancements of the AirMax product family have seen speeds increase up to 25Gb/s, enabling customers to design electronic systems that are highly functional and cost-effective. This enables backward compatibility with legacy systems and forward compatibility with the most advanced designs.