UE36-E16200-32BA1

Amphenol Commercial Products
654-UE36-E1620032BA1
UE36-E16200-32BA1

Mfr.:

Description:
I/O Connectors QSFP DD CAGE 2X1 w/ HS fin pin h=4.2mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 214

Stock:
214 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$120.04 $120.04
$102.05 $1,020.50
$95.66 $2,391.50
$90.61 $4,892.94
$86.19 $9,308.52

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: I/O Connectors
Cages
Press Fit
Right Angle
QSFP DD
Tray
Brand: Amphenol Commercial Products
Contact Material: Copper Alloy
Housing Material: Liquid Crystal Polymer (LCP)
Number of Ports: 2 Port
Product Type: I/O Connectors
Factory Pack Quantity: 54
Subcategory: I/O Connectors
Type: QSFP-DD
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8538900000
USHTS:
8538908180
TARIC:
8536699099
ECCN:
EAR99

QSFP Double Density (DD) Interconnect System

Amphenol Commercial QSFP Double Density (DD) Interconnect System is backwards mating compatible with QSFP products. The connectors utilize an electrical interface with eight lanes that support 25Gb/s NRZ modulation or 56Gb/s PAM4, providing solutions up to 400Gb/s aggregate bandwidth. The 76-position, 0.8mm-pitch connectors enable up to 14.4Tb/s aggregate bandwidth in a single switch slot. The connector and cage design is backwards compatible with QSFP28 modules, which can be inserted into a QSFP DD port and connected to four of the eight electrical channels. Amphenol Commercial QSFP DD Interconnect System is ideal for communications, industrial and instrumentation, and data applications.