MSPEJ6P2E00

Amphenol Commercial Products
523-MSPEJ6P2E00
MSPEJ6P2E00

Mfr.:

Description:
Modular Connectors / Ethernet Connectors SPE IP67 JACK PUSH-PULL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 473

Stock:
473 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$8.98 $8.98
$8.53 $213.25
$8.34 $417.00
$8.21 $1,970.40

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Connectors
Jack (Female)
1x1
2P2C
Shielded
Cat 5e
Panel Mount
Vertical
Solder
IP67
4 A
60 VDC
- 40 C
+ 85 C
MSPE
Tray
Application: 10/100/1000 Base-T PoDL
Brand: Amphenol Commercial Products
Contact Material: Copper Alloy
Contact Plating: Gold
Flammability Rating: UL 94 V-0
Insulation Resistance: 500 MOhms
Locking Mechanism: Push-Pull
Mating Cycles: 1000 Cycle
Mounting Direction: Vertical
Number of Ports: 1 Port
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 240
Subcategory: Modular Connectors / Ethernet Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99

Modular Jacks

Amphenol Commercial Modular Jacks feature a full range of products with exceptional quality and performance. The RJ45 modular jacks provide a variety of options, including stacked, shielded, filtered, different profile heights, and LED options. Amphenol also offers harsh environment RJ45 jacks that provide excellent strength and durability in demanding environments and applications.

SPE IP67 Connectors & Cable Assemblies

Amphenol Commercial Single Pair Ethernet (SPE) IP67 Connectors and Cable Assemblies are designed to eliminate slow and complex Fieldbus protocols by simplifying and standardizing industrial network systems. This series offers fully compatible IEC 63171-6 interconnects, two-way 600MHz data transmission, 4A current rating, and insulation displacement (IDC) termination plugs. Amphenol Commercial SPE IP67 Connectors and Cable Assemblies feature a 4A current rating, 60VDC maximum voltage rating, 1000 mating cycles, and 20mΩ maximum contact resistance. The SPE series operates in a -40°C to 85°C temperature range. Typical applications include traffic control monitoring systems, data, the Industrial Internet of Things (IIoT), test equipment, robotics, healthcare, medical equipment, actuators, and network nodes.