GSD09002SEU

Amphenol Commercial Products
523-GSD09002SEU
GSD09002SEU

Mfr.:

Description:
Memory Card Connectors SD, 9 pos, 15U

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6,294

Stock:
6,294 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$2.27 $2.27
$1.46 $365.00
$1.43 $715.00
Full Reel (Order in multiples of 1250)
$1.43 $1,787.50

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Memory Card Connectors
Card Connectors
SD
9 Contact
1 Row
2.95 mm
SMD/SMT
PCB Mount
Gold
Reel
Cut Tape
Brand: Amphenol Commercial Products
Product Type: Memory Card Connectors
Factory Pack Quantity: 1250
Subcategory: Memory Connectors & Sockets
Unit Weight: 9.537 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99