G881H0222CEU

Amphenol Commercial Products
523-G881H0222CEU
G881H0222CEU

Mfr.:

Description:
Power to the Board MicroPwr Cbl housing 2 pin

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,301

Stock:
2,301 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$0.222 $0.22
$0.189 $1.89
$0.17 $4.25
$0.161 $16.10
$0.145 $36.25
$0.138 $138.00
$0.129 $322.50
$0.117 $1,404.00
$0.11 $2,640.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Power to the Board
RoHS:  
Power to the Board
Without Socket Contacts
6.5 A
250 VAC
2 Position
Cable Mount / Free Hanging
Crimp
3 mm
Micro Power
Bulk
Brand: Amphenol Commercial Products
Housing Colour: Black
Housing Material: Nylon
Insulation Resistance: 1 GOhms
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Number of Rows: 2 Row
Row Spacing: 3 mm
Factory Pack Quantity: 12000
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

This functionality requires JavaScript to be enabled.

CNHTS:
8547200000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Micro Power & Micro Power Plus Connectors

Amphenol Commercial Micro Power and Micro Power Plus Connectors offer positive housing locks that prevent accidental disconnects and polarized housing / receptacles that prevent accidental mis-mating. These connectors feature terminals that are fully isolated, contact area plating in tin, and circuit sizes of 2-24. These Micro and Micro Plus Power series are ideal for power applications up to 5A and 12A circuits, respectively.