G881A08102TEU

Amphenol Commercial Products
523-G881A08102TEU
G881A08102TEU

Mfr.:

Description:
Power to the Board Micro Pwr V/T8pinLCP tin 100u Kink

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8,593

Stock:
8,593 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$1.06 $1.06
$0.902 $9.02
$0.866 $21.65
$0.81 $81.00
$0.737 $184.25
$0.727 $363.50
$0.524 $2,358.00
$0.523 $4,707.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Power to the Board
RoHS:  
Power to the Board
6.5 A
250 V
8 Position
SMD/SMT
Through Hole
3 mm
Micro Power
Tray
Brand: Amphenol Commercial Products
Contact Material: Copper Alloy
Contact Plating: Tin
Housing Colour: Black
Housing Material: Liquid Crystal Polymer (LCP)
Insulation Resistance: 1 GOhms
Minimum Operating Temperature: - 40 C
Mounting Angle: Vertical
Number of Rows: 2 Row
Row Spacing: 3 mm
Factory Pack Quantity: 4500
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901900
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Micro Power & Micro Power Plus Connectors

Amphenol Commercial Micro Power and Micro Power Plus Connectors offer positive housing locks that prevent accidental disconnects and polarized housing / receptacles that prevent accidental mis-mating. These connectors feature terminals that are fully isolated, contact area plating in tin, and circuit sizes of 2-24. These Micro and Micro Plus Power series are ideal for power applications up to 5A and 12A circuits, respectively.