16-003210E

Amphenol CONEC
706-16-003210E
16-003210E

Mfr.:

Description:
D-Sub Tools & Hardware SnapLock hood incl. kit with screw-in bolts for rear panel mounting 15pos, metallized

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 80

Stock:
80 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$16.21 $16.21
$13.77 $137.70
$12.91 $322.75
$12.30 $615.00
$11.72 $1,172.00
$10.98 $2,745.00
$10.45 $5,225.00
$9.97 $9,970.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: D-Sub Tools & Hardware
RoHS:  
Accessories
Hood Kit
15 Position D-sub Connector
Brand: Amphenol CONEC
Filtered: -
Product Type: D-Sub Tools & Hardware
Series: SnapLock
Subcategory: D-Sub Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8538908180
JPHTS:
853890000
TARIC:
8538909999
ECCN:
EAR99

SnapLock Connectors

Amphenol CONEC SnapLock Connectors consist of two connection cables and two connecting cables and are available in three lengths (1.8m, 3m, and 5m). These connectors are also available in 9 to 50-position. The SnapLock connectors offer a practical, complete solution with black plastic or metallized plastic covers matching fastening accessories. The locking pins of these connectors are available in two versions: permanently integrated for a permanent solution or as a kit for retrofitting. The SnapLock connectors are designed for vibration and shock-resistant applications. Typical applications include automation technology, measurement technology, drive technology, and medical technology.