ACPM-GN BULK

Amphenol Audio
523-ACPM-GNBULK
ACPM-GN BULK

Mfr.:

Description:
Phone Connectors Conn PL 2POS ST CBL MNT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 323

Stock:
323 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$5.87 $5.87
$5.37 $53.70
$5.10 $102.00
$4.91 $245.50
$4.66 $466.00
$4.41 $882.00
$4.16 $2,080.00
$3.91 $3,910.00
$3.71 $7,420.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Phone Connectors
RoHS:  
1/4 in
Male
2 Position
Cable
Not Switched
Solder
Nickel
25 V
Straight
M
Bulk
Brand: Amphenol Audio
Mating Cycles: 1000 Cycle
Product Type: Phone Connectors
Factory Pack Quantity: 100
Subcategory: Audio & Video Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
TARIC:
8536699099
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99

M-Series Musician Range 1/4" & 3.5mm Plugs

Amphenol Audio M-Series Musician Range 1/4" and 3.5mm Plugs offer solid performance and come in a mono or stereo tip/ring/sleeve (TRS) type with a robust diecast shell in satin nickel or black finish. These general use plugs feature flexible grommet cable protection, improved stability, and precision machined contacts. Amphenol Audio M-Series Musician Range 1/4" and 3.5mm Plugs are ideally used in electric guitars, bass applications, musical instruments, and phone connectors.