ACPM-GN-AU

Amphenol Audio
523-ACPM-GN-AU
ACPM-GN-AU

Mfr.:

Description:
Phone Connectors 1/4" PHONE PLUG MONO SATIN GOLD CON

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 297

Stock:
297 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$7.51 $7.51
$6.38 $63.80
$5.98 $119.60
$5.70 $285.00
$5.41 $541.00
$5.00 $1,000.00
$4.75 $2,375.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Phone Connectors
RoHS:  
1/4 in
Male
2 Position
Cable
Not Switched
Solder
Gold
25 V
Straight
M
Bulk
Brand: Amphenol Audio
Contact Material: Brass
Mating Cycles: 1000 Cycle
Product Type: Phone Connectors
Factory Pack Quantity: 100
Subcategory: Audio & Video Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
TARIC:
8536909599
MXHTS:
85366999
BRHTS:
85369090
ECCN:
EAR99

M-Series Musician Range 1/4" & 3.5mm Plugs

Amphenol Audio M-Series Musician Range 1/4" and 3.5mm Plugs offer solid performance and come in a mono or stereo tip/ring/sleeve (TRS) type with a robust diecast shell in satin nickel or black finish. These general use plugs feature flexible grommet cable protection, improved stability, and precision machined contacts. Amphenol Audio M-Series Musician Range 1/4" and 3.5mm Plugs are ideally used in electric guitars, bass applications, musical instruments, and phone connectors.