ACJS-MV-3S

Amphenol Audio
523-ACJS-MV-3S
ACJS-MV-3S

Mfr.:

Description:
Phone Connectors 1/4"VERT CHASIS CONN MNT Needle CONT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 49

Stock:
49 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$2.25 $2.25
$1.92 $19.20
$1.71 $42.75
$1.61 $161.00
$1.50 $450.00
$1.45 $725.00
$1.31 $1,310.00
$1.25 $3,125.00
$1.22 $6,100.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Phone Connectors
RoHS:  
1/4 in
Female
3 Position
Chassis (Panel)
Not Switched
Solder
Tin
34 V
Straight
M
Bulk
Brand: Amphenol Audio
Housing Material: Nylon
Mating Cycles: 1000 Cycle
Product Type: Phone Connectors
Factory Pack Quantity: 100
Subcategory: Audio & Video Connectors
Unit Weight: 11.777 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85369099
BRHTS:
85366990
ECCN:
EAR99