ACJM-NV35-2S

Amphenol Audio
523-ACJM-NV35-2S
ACJM-NV35-2S

Mfr.:

Description:
Phone Connectors VERT CHASIS CONN PLSTC MNT Needle CNT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 204

Stock:
204 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$1.95 $1.95
$1.90 $19.00
$1.64 $32.80
$1.63 $81.50
$1.54 $154.00
$1.39 $278.00
$1.28 $640.00
$1.14 $1,140.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Phone Connectors
RoHS:  
3.5 mm, 1/8 in
Female
2 Position
Through Hole
Switched
Solder
Tin
34 V
Straight
M
Bulk
Brand: Amphenol Audio
Contact Material: Brass
Housing Material: Polybutylene Terephthalate (PBT)
Mating Cycles: 1000 Cycle
Product Type: Phone Connectors
Factory Pack Quantity: 100
Subcategory: Audio & Video Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536909000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85369099
BRHTS:
85366990
ECCN:
EAR99

Q 1/4" (6.35mm) Plugs

Amphenol Audio Q Series 1/4" (6.35mm) Plugs offer Mono or Stereo (TRS) options and provide quick and easy assembly. Q Series 1/4" Phone Plugs feature a slimline design, nickel or gold contact plating, and nickel or black shell design. The series includes a chuck style cable clamp and a moulded backshell.