ACJM-IH

Amphenol Audio
523-ACJM-IH
ACJM-IH

Mfr.:

Description:
Phone Connectors 1/4"HOR CHASIS CONN MNT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,016

Stock:
1,016 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$2.35 $2.35
$2.00 $20.00
$1.88 $37.60
$1.78 $89.00
$1.68 $168.00
$1.56 $312.00
$1.50 $750.00
$1.37 $1,370.00
$1.35 $2,700.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Phone Connectors
RoHS:  
1/4 in
Female
2 Position
Through Hole
Switched
Solder
Tin
34 V
Right Angle
M
Bulk
Brand: Amphenol Audio
Mating Cycles: 1000 Cycle
Product Type: Phone Connectors
Factory Pack Quantity: 100
Subcategory: Audio & Video Connectors
Unit Weight: 25 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99

Q 1/4" (6.35mm) Plugs

Amphenol Audio Q Series 1/4" (6.35mm) Plugs offer Mono or Stereo (TRS) options and provide quick and easy assembly. Q Series 1/4" Phone Plugs feature a slimline design, nickel or gold contact plating, and nickel or black shell design. The series includes a chuck style cable clamp and a moulded backshell.