F3311A7H121006E200

Amphenol Aorora
649-311A7H121006E200
F3311A7H121006E200

Mfr.:

Description:
FFC & FPC Connectors Flex Connector .50mm P 1mm H Right Angle Back Flip Type ZIF Double Contact 6P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 104,449

Stock:
104,449 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$0.556 $0.56
$0.477 $4.77
$0.42 $10.50
$0.371 $37.10
$0.334 $83.50
$0.272 $272.00
$0.254 $635.00
Full Reel (Order in multiples of 4000)
$0.254 $1,016.00
$0.229 $1,832.00
$0.218 $4,360.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: FFC & FPC Connectors
Board Mount
6 Position
0.5 mm
SMD/SMT
Right Angle
Dual Contact
Gold
500 mA
F3311
- 55 C
+ 85 C
Reel
Cut Tape
Brand: Amphenol Aorora
Product Type: FFC & FPC Connectors
Factory Pack Quantity: 4000
Subcategory: FFC & FPC Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901900
USHTS:
8536694040
TARIC:
8536699099
ECCN:
EAR99