F31G-1A7H1-11010

Amphenol Aorora
649-F31G-1A7H1-11010
F31G-1A7H1-11010

Mfr.:

Description:
FFC & FPC Connectors F31G-1A7H1-11010-NON-ZIF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 34,201

Stock:
34,201 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$0.598 $0.60
$0.505 $5.05
$0.45 $11.25
$0.428 $42.80
$0.382 $95.50
Full Reel (Order in multiples of 1200)
$0.343 $411.60
$0.313 $751.20
$0.309 $2,966.40
$0.292 $5,606.40

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: FFC & FPC Connectors
RoHS:  
Board Mount
10 Position
0.5 mm
SMD/SMT
Vertical
Gold
500 mA
F31G
- 40 C
+ 105 C
Reel
Cut Tape
Brand: Amphenol Aorora
Contact Material: Phosphor Bronze
Housing Material: Liquid Crystal Polymer (LCP)
Product Type: FFC & FPC Connectors
Factory Pack Quantity: 1200
Subcategory: FFC & FPC Connectors
Voltage Rating: 50 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

0.50mm FFC/FPC Connectors

Amphenol Aorora 0.50mm FFC/FPC Connectors feature a 1.00mm to 5.80mm height range and 4 to 80 positions to fit a variety of design requirements. These vertical and right-angle connectors provide up to a 0.5A current rating, 100MΩ or 500MΩ minimum insulation resistance. The Aorora 0.50mm connectors offer strong, vibration-proof FFC/FPC retention and high-temperature thermoplastic housing. The design resists solder and flux wicking and ensures high solderability. These surface-mount connectors are well-suited for automotive, data, industrial, communication, consumer, and medical applications.