YK42A070D000G

Amphenol Anytek
523-YK42A0703000G
YK42A070D000G

Mfr.:

Description:
Barrier Terminal Blocks 7P , Pitch 8.25 Through type Barrier type

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 798

Stock:
798 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$2.14 $2.14
$1.56 $15.60
$1.40 $35.00
$1.28 $64.00
$1.27 $127.00
$1.07 $267.50
$1.02 $510.00
$0.905 $905.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Barrier Terminal Blocks
RoHS:  
Barrier Terminal Blocks
7 Position
8.25 mm
20 A
300 VAC
12 AWG
26 AWG
Single Level
1 Row
Throug Hole
Black
YK42A
Bulk
Brand: Amphenol Anytek
Contact Material: Brass
Contact Plating: Tin
Flammability Rating: UL94 V-0
Housing Material: Thermoplastic (TP)
Maximum Operating Temperature: + 115 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Vertical
Product Type: Barrier Terminal Blocks
Subcategory: Terminal Blocks
Termination Style: Screw
Thread Size: 6-32
Wire Gauge: 12 AWG to 26 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
ECCN:
EAR99

YK42A Single-Row Barrier Terminal Blocks

Amphenol Anytek YK42A Single-Row Barrier Terminal Blocks feature wire-ready raised screws and a dual-barrier design. These Amphenol Anytek terminal blocks are designed for versatile electronic and electrical OEM applications. The YK42A is engineered to meet UL safety standards and features a robust structure and easy installation. The 8.25mm pitch YK441 supports high-current and high-voltage applications for reliable long-term performance. The series features integrated dual barriers on both sides of each screw, providing enhanced electrical insulation and mechanical protection. The factory-set raised screws allow wires to be inserted and tightened directly, improving wiring efficiency and almost doubling connection speed.