AKE109D00G

Amphenol Anytek
523-AKE109D00G
AKE109D00G

Mfr.:

Description:
General Purpose Relays Commercial RelayRated Carrying Current :5AType of Sealing : Sealed and Waterproof TypeNumber of pole : one poleCoil Voltage : 9VCoil Type : Standard DC CoilContact Form : Form C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,990

Stock:
1,990 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$2.57 $2.57
$2.49 $24.90
$2.14 $42.80
$2.10 $126.00
$2.03 $203.00
$1.95 $507.00
$1.88 $940.00
$1.81 $1,810.00
$1.23 $6,150.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: General Purpose Relays
RoHS:  
Power Relays
Low Profile
9 VDC
SPST
720 mOhms
10.5 mm
Brand: Amphenol Anytek
Power Consumption: 200 mW
Product Type: General Purpose Relays
Factory Pack Quantity: 20
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99

AHQ/AKE & AMI/AWH Commercial Relays

Amphenol Anytek AHQ/AKE and AMI/AWH Commercial Relays provide up to 16A rated loading with low power consumption in a miniature package. The Amphenol Anytek AHQ/AKE and AMI/AWH Commercial Relays feature up to 10,000V surge strength and offer an operating temperature of up to +105°C. These commercial relays comply with RoHS and REACH regulations and offer a Halogen-free version and optional UL Class F insulation.