5 INCH-G-4V-PRIME

Amphenol All Sensors
683-5INCH-G-4V-PRIME
5 INCH-G-4V-PRIME

Mfr.:

Description:
Board Mount Pressure Sensors Gauge Amplified A Package

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 59

Stock:
59 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$434.86 $434.86
$366.35 $1,831.75
$343.69 $3,436.90
$312.04 $6,240.80
$310.71 $15,535.50
100 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Board Mount Pressure Sensors
RoHS:  
Gauge
0 in H2O to 5 in H2O
0.25 %
Analog
Through Hole
Dual Radial Barbless
A Package
- 40 C
+ 125 C
ADCA Prime
Brand: Amphenol All Sensors
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 10
Subcategory: Sensors
Supply Voltage - Max: 5 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9031809090
CAHTS:
9026200090
USHTS:
9026208000
JPHTS:
902620090
TARIC:
9026208000
ECCN:
EAR99

ADCA Amplified Low-Pressure Sensors

Amphenol All Sensors ADCA Amplified Low-Pressure Sensors are based on proprietary technology to reduce all output offset or common mode errors. These sensors deliver a ratiometric 4V amplified output with superior output offset characteristics. The ADCA series features a silicon, micromachined, and stress concentration-enhanced structure to give a linear output to measure pressure. These calibrated and temperature-compensated sensors provide an accurate and stable output over a wide temperature range. Amphenol All Sensors ADCA Amplified Low-Pressure Sensors are intended for use with non-corrosive and non-ionic working fluids such as air and dry gases. This series is ideally used in medical instrumentation, environmental controls, and HVACs.