EL-DH20-Y3-A

Amphenol Air LB Germany
235-ELDH20Y3A
EL-DH20-Y3-A

Mfr.:

Description:
Circular MIL Spec Tools, Hardware & Accessories sealing gasket,conductive,65sh, bright- size n

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 47

Stock:
47 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$64.97 $64.97
$54.22 $542.20
$54.04 $1,351.00
$52.31 $2,615.50
$50.55 $5,055.00
$47.76 $11,940.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Circular MIL Spec Tools, Hardware & Accessories
RoHS:  
Brand: Amphenol Air LB Germany
Product Type: Circular MIL Spec Tools, Hardware & Accessories
Factory Pack Quantity: 10
Subcategory: Circular Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
3926909130
USHTS:
3926904590
JPHTS:
392690029
ECCN:
EAR99

Electrically Conductive Gaskets

Amphenol Air LB Germany Electrically Conductive Gaskets offer a comprehensive range of electrically conductive gaskets for receptacles and accessories. These electrically conductive gaskets range includes all variants from the VG96940-6. The series features fluorosilicone and a homogeneous mixture of conductive materials such as silver-coated aluminum particles (Version A) or nickel-carbon-particles (Version B). Amphenol Air LB Germany Electrically Conductive Gaskets provide maximum protection against moisture, dirt, and are resistant to aggressive fluids such as oil, hydraulic, or kerosene. Typical applications of electrically conductive gaskets include military, aerospace, and industrial applications.