D38999/20JD97PN

Amphenol Aerospace
654-D38999/20JD97PN
D38999/20JD97PN

Mfr.:

Description:
Circular MIL Spec Connector 12P SIZE 15 WALL MOUNT RECEPTACLE PIN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 50

Stock:
50 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$187.04 $187.04
$149.63 $7,481.50
100 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Circular MIL Spec Connector
RoHS: N
REACH - SVHC:
12 Position
Pin (Male)
15-97
Receptacles
15
Wall Mount
MIL-DTL-38999 III
Crimp
Panel
7.5 A, 13 A
Gold
Copper Alloy
Composite 38999
Brand: Amphenol Aerospace
Mating Style: Self Locking
Mounting Angle: Straight
Product Type: Circular MIL Spec Connector
Qualification: EREL
Shell Material: Composite
Shell Plating: Olive Drab Cadmium
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Tradename: 38999
Part # Aliases: 88-578864-97P
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536901100
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

MIL-DTL-38999 Series III Connectors

Amphenol MIL-DTL-38999 Series III Circular Connectors deliver high-performance capabilities for demanding general duty and harsh environment applications. Developed to operate under severe high temperature and vibration, the connectors feature rapid coupling via a Tri-Start™ thread, shell-to-shell, or metal-to-metal bottoming. Amphenol designed these connectors to provide an EMI shielding capability of 65dB minimum at 10GHz and corrosion resistance of up to 500-hour salt spray exposure. Amphenol MIL-DTL-38999 Series III Circular Connectors offer a rated current range of 1.5A to 5A, a temperature range of -65°C to +175°C, minimum insulation resistance of 5000MΩ, and a dielectric withstanding voltage of 1000VRMS. These rugged and highly reliable circular connectors are ideally suited for industrial, commercial air, military, C4ISR, and space applications.

Amphenol MIL-Circular Connectors

Amphenol Aerospace's extensive line of MIL-circular connectors come in many different sizes and configurations. Mouser offers this comprehensive line of circular connectors fully assembled and in-stock. Having our stock fully assembled enables your connectors to ship same-day, so you can have the right connector right now.