T9501

Amphenol Advanced Sensors
527-T9501
T9501

Mfr.:

Description:
Humidity Sensors - Industrial HUMIDITY SENSOR,DIGITAL MODBUS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 16

Stock:
16 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$274.15 $274.15
$257.78 $1,288.90
$251.10 $2,511.00
$243.14 $4,862.80
$237.68 $11,884.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Humidity Sensors - Industrial
RoHS:  
0 % to 100 %
+/- 2 %
14 bit
RS-485
Digital
12 V
Brand: Amphenol Advanced Sensors
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 30 C
Mounting Style: Screw
Packaging: Bulk
Product Type: Industrial Humidity Sensors
Factory Pack Quantity: 10
Subcategory: Sensors
Supply Voltage - Max: 32 V
Supply Voltage - Min: 8 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9025801000
ECCN:
EAR99

Telaire T9501 IP67 RH & T Sensor with Modbus

Amphenol Advanced Sensors Telaire T9501 IP67 Humidity and Temperature Sensor with Modbus is an advanced, cost-effective humidity and temperature sensing solution for virtually any type of harsh-environment application. Amphenol Advanced Sensors Telaire T9501 is based on a capacitive polymer sensor chip and ASIC integrated into an easy-mount OEM package. Each sensor is individually calibrated and tested. The T9501 sensor is waterproof (IP67), simple, and ready to use without further calibration or temperature compensation.