MC65F502BN

Amphenol Advanced Sensors
527-MC65F502BN
MC65F502BN

Mfr.:

Description:
NTC (Negative Temperature Coefficient) Thermistors 5kOhms see data sheet for tolerance

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,010

Stock:
1,010 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$7.28 $7.28
$6.48 $32.40
$5.82 $58.20
$5.41 $135.25
$5.17 $258.50
$4.95 $495.00
$4.52 $2,260.00
$4.36 $4,360.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: NTC (Negative Temperature Coefficient) Thermistors
RoHS:  
MC65
5 kOhms
Off-Board
Wire Lead
- 40 C
+ 105 C
Brand: Amphenol Advanced Sensors
Product Type: NTC Thermistors
Factory Pack Quantity: 1000
Subcategory: Thermistors
Tradename: THERMOMETRICS
Type: NTC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
TARIC:
8533401000
MXHTS:
8533409102
BRHTS:
85334011
ECCN:
EAR99

NTC Type 65 Interchangeable Thermo Thermistors

Amphenol Advanced Sensors NTC Type 65 Interchangeable Thermometrics Thermistors offer a 25mW maximum power rating and high reliability and stability over an interchangeable range. These precision, solid-state temperature sensors feature interchangeability down to ±0.05°C. Amphenol Advanced Sensors NTC Type 65 Thermistors offer special tight tolerances in the clinical range for medical applications.

Predictive Thermometry

Amphenol Advanced Sensors Predictive Thermometry is a highly accurate, repeatable, and fast-responding method of reading temperature for patients in a clinical setting. Predictive thermometers quickly analyze temperature data gathered from an NTC thermistor and provide an accurate reading in 4 to 10 seconds. Amphenol Advanced Sensors MA, SC, and Type 65 NTC chip thermistors are interchangeable and designed in small packages for rapid response while maintaining high accuracy. These NTC thermistors are offered with a robust construction, ensuring long life in harsh clinical environments.

Medical Products

Amphenol Advanced Sensors Medical products are advanced medical technology providing accurate and reliable sensing devices to monitor critical vitals. These products feature fast development cycles and high-quality control to fulfil stringent requirements. These medical products are designed with a precision that ensures a first-time success rate for temperature and gas, humidity, and MEMS-based pressure sensors. The products include different types of sensor solutions such as temperature, pressure, position, ultrasonic, and thermal validation. The medical products are used in applications such as patient monitoring, respiratory care, critical care, medical instrumentation, and surgical assemblies.