AMAP4PDISP

Ambiq
222-AMAP4PDISP
AMAP4PDISP

Mfr.:

Description:
Display Development Tools AMAP42KP-KBR Evaluation Board with Display Shield, 1.4" round 454x454 AMOLED touchscreen, ext PSRAM and Flash

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3
Expected 21/7/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$433.22 $433.22

Product Attribute Attribute Value Select Attribute
Ambiq
Product Category: Display Development Tools
RoHS:  
Brand: Ambiq
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Display Development Tools
Series: Apollo4 Plus Display Kit
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C

Apollo4 Plus Display Kit

Ambiq Apollo4 Plus Display Kit contains an Apollo4 Plus EVB baseboard and Apollo4 Plus display shield that includes an AMOLED 454 x 454 display with an MIPI DSI interface. The kit also incorporates a Hex-MSPI interface for fast access to external PSRAM. The Ambiq Apollo4 Plus Display Kit is based on the Apollo4 Plus SoC, offering additional on-chip memory, enhanced graphics, and increased memory performance.