SW-FPGAAISUITE

Altera
989-SW-FPGAAISUITE
SW-FPGAAISUITE

Mfr.:

Description:
Development Software FPGA AI Suite

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
Software license keys will be delivered via email.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$4,163.05 $4,163.05

Product Attribute Attribute Value Select Attribute
Altera
Product Category: Development Software
RoHS:  
FPGA AI Suites
Agilex 7 FPGA M Series
Brand: Altera
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Moisture Sensitive: Yes
Product Type: Development Software
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Part # Aliases: 99C2KL
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9999999999
USHTS:
9999999999
JPHTS:
999999999
KRHTS:
9999999999
TARIC:
9999999999
MXHTS:
9999999999
BRHTS:
99999999
ECCN:
EAR99

FPGA AI Suite

Altera FPGA AI Suite is a comprehensive development platform designed to streamline the creation of AI inference solutions on FPGAs. The platform integrates seamlessly with popular AI frameworks like TensorFlow and PyTorch, as well as the OpenVINO toolkit, enabling efficient model optimization and deployment. The suite leverages Intel® Quartus Prime Software to facilitate the integration of AI inference IP into FPGA designs, ensuring high performance and low latency. Additionally, it supports a wide range of pre-trained models from the Open Model Zoo, allowing for quick and easy model conversion and deployment. This makes the Altera FPGA AI Suite an ideal choice for developers looking to harness the power of FPGAs for AI applications in fields such as telecommunications, data centers, and industrial automation.