EP2AGX45DF25C6G

Altera
989-EP2AGX45DF25C6G
EP2AGX45DF25C6G

Mfr.:

Description:
FPGA - Field Programmable Gate Array

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 80

Stock:
80 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$987.69 $987.69

Product Attribute Attribute Value Select Attribute
Altera
Product Category: FPGA - Field Programmable Gate Array
RoHS:  
Arria II GX
42959 LE
18050 ALM
2.8 Mbit
252 I/O
870 mV
930 mV
0 C
+ 85 C
1.25 Gb/s
8 Transceiver
SMD/SMT
FBGA-572
Tray
Brand: Altera
Moisture Sensitive: Yes
Number of Logic Array Blocks - LABs: 1805 LAB
Operating Supply Voltage: 870 mV to 930 mV
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 44
Subcategory: Programmable Logic ICs
Tradename: Arria
Part # Aliases: 972957
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542310060
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
3A991

Arria® II GX & GZ Midrange FPGAs

Altera Arria® II GX and GZ Low Power 6G Transceiver FPGAs deliver substantial cost and power savings over competing devices while providing high functionality for 6G transceiver-based applications. The 40nm Arria® II family includes the low-cost FPGA with 6.375Gbps transceivers. The Arria® II GX FPGAs have up to 16 6.375Gbps transceivers, LVDS at 1.25Gbps, and support for 400MHz DD3. The Arria® II GZ FPGA offers up to 24 6.375Gbps transceivers, more density and memory, and higher digital signal processing (DSP) capabilities than Arria® II GX FPGAs.

Arria® Family FPGAs

Altera Arria® FPGA series is designed for cost- and power-sensitive transceiver-based and embedded applications. The Arria FPGA series has a rich feature set of memory, logic, and digital signal processing (DSP) blocks combined with the superior signal integrity of up to 12.5Gbps transceivers to allow users to integrate more functions and maximize system bandwidth. Furthermore, the SoC FPGAs in the Arria V device family offer an ARM-based hard-processor system (HPS) for even higher integration and power savings. The Arria series includes Arria GX, Arria II, and Arria V devices which have always had on-chip transceivers that allow the transfer of serial data in and out of the FPGA at high frequencies. The newest member of the Altera Arria series is the Arria V GZ FPGA offering the highest bandwidth of any mid-range FPGA with its integrated 12.5 Gbps backplane-capable transceivers.