RST-05DC

Altech
845-RST-05DC
RST-05DC

Mfr.:

Description:
Relay Sockets & Fixings Subm, 5mm, 5VDC Coil OUTPUT,NO,100mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$6.53 $6.53
$6.12 $61.20
$5.43 $135.75
$4.89 $489.00
$4.35 $1,087.50
$4.07 $2,035.00
$3.81 $3,810.00
$3.67 $9,175.00
5,000 Quote

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Relay Sockets & Fixings
RoHS:  
Accessories and Hardware
Marking Tag
Brand: Altech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Relay Sockets & Hardware
Factory Pack Quantity: 1
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536411090
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
8536410002
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99