ML254-5-D-LCS

Altech
845-ML254-5-D-LCS
ML254-5-D-LCS

Mfr.:

Description:
Fixed Terminal Blocks PCB Term Blk, 5.00mm, 4 Pole, Side mount, grey

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$5.37 $5.37
$3.34 $33.40
$3.13 $78.25
$2.99 $149.50
$2.56 $256.00
$2.47 $494.00
$2.40 $1,440.00
$2.31 $2,310.00
$2.29 $5,954.00

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Fixed Terminal Blocks
4 Position
5 mm
Screw
16 A
250 V
14 AWG
PCB Mount
Gray
Brand: Altech
Contact Material: Copper Alloy
Contact Plating: Tin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Flammability Rating: UL 94 V-0
Housing Material: Polyamide (PA)
Product: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Factory Pack Quantity: 200
Subcategory: Terminal Blocks
Termination Style: Screw
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536904000
TARIC:
8536901000
MXHTS:
8536904000
ECCN:
EAR99