CENC16

Altech
845-CENC16
CENC16

Mfr.:

Description:
DIN Rail Terminal Blocks Ground Block 25A600V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 85

Stock:
85 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$2.25 $2.25
$1.70 $17.00
$1.57 $39.25
$1.39 $69.50
$1.17 $117.00
$1.16 $290.00
$1.11 $555.00
$1.06 $1,060.00
$0.99 $2,475.00

Product Attribute Attribute Value Select Attribute
Altech
Product Category: DIN Rail Terminal Blocks
RoHS:  
Wire to Wire
76 A
600 V
Screw
Green / Yellow
Polyamide (PA)
DIN Rail
10 AWG
4 AWG
36 mm
9.8 mm
23.3 mm
Brand: Altech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Product Type: DIN Rail Terminal Blocks
Factory Pack Quantity: 50
Subcategory: Terminal Blocks
Wire Gauge Range: 10 AWG to 4 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99