930727701

Altech
845-930727701
930727701

Mfr.:

Description:
Test Plugs & Test Jacks BUELA 30 K Au RED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 79

Stock:
79 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$4.52 $4.52
$4.02 $402.00
$3.96 $990.00
$3.91 $1,955.00
$3.86 $3,860.00

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Test Plugs & Test Jacks
Banana Plug
4mm Multiple Spring Wire Plug
Red
30 A
Gold
Brand: Altech
Connector Type: Banana Plug
Contact Material: Brass
Insulation: Insulated Sleeve
Insulation Material: Polyvinyl Chloride (PVC)
Length: 40mm
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product: Test Plugs
Product Type: Test Plugs & Test Jacks
Factory Pack Quantity: 50
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Voltage Rating: 30 VAC, 60 VDC
Unit Weight: 6.726 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
ECCN:
EAR99