6NZ01GL

Altech
845-6NZ01GL
6NZ01GL

Mfr.:

Description:
Industrial & Electrical Fuses Neozed gL 6A SL Blw 36.0 x 11.0mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
19
Expected 30/4/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$7.20 $7.20
$6.94 $34.70
$4.85 $48.50
$4.78 $478.00
$4.70 $1,175.00
$4.50 $2,250.00
$4.42 $4,420.00
$4.35 $10,875.00

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Industrial & Electrical Fuses
NZ
Specialty Fuses
6 A
380 VAC
Time Delay / Slow Blow
Round Body Fuses
Screw
Threaded Socket
D01
Without Indicator
Brand: Altech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SI
Diameter: 11 mm
Length: 36 mm
Product Type: Neozed Fuse
Factory Pack Quantity: 10
Subcategory: Fuses
Type: Neozed Fuse
Unit Weight: 8.233 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
8536100005
TARIC:
8536101090
BRHTS:
85361000
ECCN:
EAR99