40C14X51AM

Altech
845-40C14X51AM
40C14X51AM

Mfr.:

Description:
Cartridge Fuses Fuse,Cylinder [10]

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 16

Stock:
16 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$11.19 $11.19
$10.72 $53.60
$7.55 $75.50
$6.30 $315.00
$6.14 $614.00
$5.92 $1,480.00
$5.57 $2,785.00
$5.43 $5,430.00
$5.31 $13,275.00

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Cartridge Fuses
C
Ceramic Fuses
40 A
Fast Blow
14 mm x 51 mm
500 VAC
Holder / Clip
Clip
Body Style: Cylindrical
Brand: Altech
Diameter: 14 mm
Indicator Style: Without Indicator
Length: 51 mm
Product Type: Ceramic Fuse
Factory Pack Quantity: 10
Subcategory: Fuses
Unit Weight: 25 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
8536100005
BRHTS:
85361000
ECCN:
EAR99