2ALP7LB-024

Altech
845-2ALP7LB-024
2ALP7LB-024

Mfr.:

Description:
Switch Actuators Push Button Oper. 22 mm, Ill.

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$59.48 $59.48
$58.56 $585.60
$56.98 $1,424.50
$54.57 $2,728.50
$53.35 $5,335.00
$51.75 $12,937.50
500 Quote

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Switch Actuators
Operator
22 mm Pushbutton Switches
Brand: Altech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Illumination: Illuminated
Illumination Colour: Clear
Product: Actuators
Product Type: Switch Actuators
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Voltage Rating: 24 VAC/DC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8538908180
ECCN:
EAR99