2005A13

Altech
845-2005A13
2005A13

Mfr.:

Description:
Push-button Enclosures PDC-AL Enclosure, 22mm, 1PB, M20

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$71.75 $71.75
$58.57 $585.70
$56.75 $1,418.75
$54.84 $2,742.00
$53.39 $5,339.00
$51.18 $12,795.00
500 Quote

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Push-button Enclosures
Black, Gray (Pebble Gray)
Aluminum
52 mm
Brand: Altech
Housing Colour: Black, Gray (Pebble Gray)
Product: Pushbutton Enclosures
Product Type: Electrical Enclosures
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Type: 1 Button
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536909000
USHTS:
7616995190
JPHTS:
761699000
BRHTS:
76169900
ECCN:
EAR99