16C10X38AM

Altech
845-16C10X38AM
16C10X38AM

Mfr.:

Description:
Cartridge Fuses Fuse, Cylinder 10x38mm, 16A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 21

Stock:
21 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$7.03 $7.03
$6.56 $32.80
$6.32 $63.20
$4.92 $246.00
$4.16 $416.00
$3.98 $995.00
$3.46 $1,730.00
$3.21 $3,210.00
$3.00 $7,500.00

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Cartridge Fuses
RoHS:  
C
Ceramic Fuses
16 A
Fast Blow
5AG Midget (10.3 mm x 38.1 mm)
500 VAC
Holder / Clip
Clip
Body Style: Cylindrical
Brand: Altech
Diameter: 10 mm
Indicator Style: Without Indicator
Length: 38 mm
Product Type: Ceramic Fuse
Factory Pack Quantity: 10
Subcategory: Fuses
Unit Weight: 8.300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99