SPPB1A0100

Alps Alpine
688-SPPB1A0100
SPPB1A0100

Mfr.:

Description:
Detector Switches 0.1 Amp at 30 Volts 0.35 N

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 247

Stock:
247 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$2.22 $2.22
$1.96 $19.60
$1.85 $46.25
$1.77 $88.50
$1.68 $168.00
$1.36 $340.00
$1.28 $640.00
$1.20 $1,200.00
$1.09 $2,180.00

Product Attribute Attribute Value Select Attribute
Alps Alpine
Product Category: Detector Switches
RoHS:  
0.35 N
7 mm
100 mA
30 VDC
Solder Terminal
Bulk
Brand: Alps Alpine
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Illuminated: Non-Illuminated
Mounting Style: Chassis Mount
Product Type: Detector Switches
Series: SPPB
Factory Pack Quantity: 1000
Subcategory: Switches
Unit Weight: 572.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536501199
BRHTS:
85365090
ECCN:
EAR99