PVC1058 BK002

Alpha Wire
602-PVC105-8-500BK
PVC1058 BK002

Mfr.:

Description:
Spiral Wraps, Sleeves, Tubing & Conduit 8AWG NON-SHNK TUBE 500ft SPOOL BLACK

In Stock: 58

Stock:
58 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$169.15 $169.15
$159.39 $796.95
$149.52 $1,495.20
$142.56 $3,564.00
$139.54 $6,977.00
$136.54 $13,654.00
250 Quote

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Spiral Wraps, Sleeves, Tubing & Conduit
RoHS:  
Tubing
Polyvinyl Chloride (PVC)
3.38 mm
500 ft
Black
Brand: Alpha Wire
Family: Tube
Features: Flexible wire Protection
Product Type: Conduit & Tubing
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Part # Aliases: P1058 BK002
Unit Weight: 1.679 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
3917390000
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
TARIC:
3926909790
MXHTS:
8542399901
ECCN:
EAR99