PVC1052 BK005

Alpha Wire
602-PVC105-2-100BK
PVC1052 BK005

Mfr.:

Description:
Spiral Wraps, Sleeves, Tubing & Conduit 2AWG NON-SHNK TUBE 100ft SPOOL BLACK

In Stock: 32

Stock:
32 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$75.59 $75.59
$71.22 $356.10
$66.82 $668.20
$63.70 $1,592.50
$62.36 $3,118.00
$61.01 $6,101.00
$60.55 $15,137.50

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Spiral Wraps, Sleeves, Tubing & Conduit
RoHS:  
Tubing
Polyvinyl Chloride (PVC)
6.68 mm
100 ft
Black
Brand: Alpha Wire
Family: Tube
Features: Flexible wire Protection
Product Type: Conduit & Tubing
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Part # Aliases: P1052 BK005
Unit Weight: 816.480 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
3917390000
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
TARIC:
3926909790
ECCN:
EAR99