FIT2212IN CL105

Alpha Wire
602-221200-4FT-CL
FIT2212IN CL105

Mfr.:

Description:
Heat Shrink Tubing & Sleeves 4FT STICK CLEAR

In Stock: 11

Stock:
11 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$45.34 $45.34
$38.77 $193.85
$35.39 $353.90
$33.12 $828.00
$31.97 $1,598.50
$31.29 $3,129.00
$30.57 $7,642.50

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Heat Shrink Tubing & Sleeves
Heat Shrink Tubing
Clear
Polyolefin (PO), Irradiated
1.219 m (4 ft)
50.8 mm (2 in)
25.4 mm (1 in)
2:1
Brand: Alpha Wire
Product Type: Heat Shrink Tubing and Sleeves
Factory Pack Quantity: 5
Subcategory: Wire & Cable Management
Part # Aliases: F2212IN CL105
Unit Weight: 150 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
3917320000
USHTS:
3926909989
TARIC:
3917390099
ECCN:
EAR99