906 NC002

Alpha Wire
602-906-500
906 NC002

Mfr.:

Description:
Bus Bar Wire 6 AWG Solid Bus Bar Wire, 500ft No Color

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$4,881.99 $4,881.99
$4,735.73 $9,471.46

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Bus Bar Wire
RoHS:  
6 AWG
None (Non-Insulated)
500 ft
Solid
Non-Insulated
Annealed Tinned Copper
+ 200 C
906
Brand: Alpha Wire
Product Type: Bus Bar Wire
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Unit Weight: 18.144 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Product Catalogs

USHTS:
7413005000
ECCN:
EAR99

FEATURED PRODUCTS
ALPHA WIRE