901003 SL005

Alpha Wire
602-901003-100-SL
901003 SL005

Mfr.:

Description:
Multi-Conductor Cables 16 AWG 3 Conductor 600V Unshielded PVC PVC, 100 ft Spool - Slate

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$659.69 $659.69
$608.79 $1,217.58
$571.97 $2,859.85
$556.95 $5,569.50
$548.26 $13,706.50

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Multi-Conductor Cables
RoHS:  
Automation and Process Control
Unshielded
3 Conductor
100 ft
10 AWG
Gray (Slate Gray)
Thermoplastic Elastomer (TPE)
Copper
105 x 30
600 V
Brand: Alpha Wire
Cable Type: Twisted Pair
Insulation Material: Polyvinyl Chloride (PVC), Nylon
Product Type: Multi-Conductor Cables
Factory Pack Quantity: 1
Subcategory: Cable
Unit Weight: 8.437 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
KRHTS:
8544492090
TARIC:
8544499500
MXHTS:
8544499904
BRHTS:
85444900
ECCN:
EAR99

Xtra-Guard® Flex TPE Cables

Alpha Wire Xtra-Guard® Flex Thermoplastic Elastomer (TPE) Cables combine continuous flex performance with physical toughness to create a reliable and robust solution. These cables are rated for 1M flex cycles and feature a TPE jacket for increased ruggedness over polyvinyl chloride (PVC) alternatives. The jacket also provides maximum resistance to oil, sun, and flames. Alpha Wire Xtra-Guard Flex TPE Cables are offered with a PLTC or TC rating, and they can be run directly from a cable tray to the device, reducing installation time and minimizing costs. This cable series is designed to deliver high performance and reliability in flexing applications such as motion control and manufacturing/robotics.