706R BK032

Alpha Wire
602-706R-328-02
706R BK032

Mfr.:

Description:
AC Power Leads 23 AWG 6 Conductor, Unshielded, 300V 120ft Cord Black

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 200   Multiples: 200
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$178.55 $35,710.00

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: AC Power Leads
RoHS:  
North America
AC Power Cord
23 AWG
3 ft
Unshielded
Black
Brand: Alpha Wire
Packaging: Bulk
Product Type: AC Power Cords
Factory Pack Quantity: 200
Subcategory: Power Cords
Unit Weight: 226.796 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Product Catalogs

CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
8544420102
TARIC:
8544421000
ECCN:
EAR99

FEATURED PRODUCTS
ALPHA WIRE