652207 SL005

Alpha Wire
602-652207-100-09
652207 SL005

Mfr.:

Description:
Multi-Conductor Cables 22AWG 7C UNSHIELDED 100FT SPOOL SLATE

Due to size or weight of the product, your shipping charge may increase.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 3 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$412.37 $412.37
$391.49 $782.98
$323.24 $1,616.20
$320.63 $3,206.30

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Multi-Conductor Cables
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Automation and Process Control
Unshielded
7 Conductor
100 ft
22 AWG
7.772 mm (0.306 in)
Gray (Slate Gray)
Polyvinyl Chloride (PVC), Oil Resistant
Copper
7 x 30
600 V
Brand: Alpha Wire
Insulation Material: Polyvinyl Chloride (PVC)
Product Type: Multi-Conductor Cables
Factory Pack Quantity: 10
Subcategory: Cable
Tradename: Xtra-Guard Flex
Unit Weight: 2.563 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8544200000
USHTS:
8544493080
TARIC:
8544499190
ECCN:
EAR99

Xtra-Guard® Performance Cables

Alpha Wire Xtra-Guard® Performance Cables are designed for a wide variety of applications. Xtra-Guard Cable has a broad range of gauges, conductor counts, shielding options, and jacket color choices. Several performance grades are offered to provide the best match between cost, environmental, and mechanical performance.