652205 SL005

Alpha Wire
602-652205-100-09
652205 SL005

Mfr.:

Description:
Multi-Conductor Cables 22AWG 5C UNSHIELDED 100FT SPOOL SLATE

Due to size or weight of the product, your shipping charge may increase.

In Stock: 1

Stock:
1
Can Dispatch Immediately
On Order:
10
Expected 25/2/2026
Factory Lead Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$370.34 $370.34
$351.59 $703.18
$348.10 $1,740.50
$309.65 $3,096.50
$300.02 $9,000.60
$298.20 $14,910.00
100 Quote

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Multi-Conductor Cables
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Automation and Process Control
Unshielded
5 Conductor
100 ft
22 AWG
7.264 mm (0.286 in)
Gray (Slate Gray)
Polyvinyl Chloride (PVC), Oil Resistant
Copper
7 x 30
600 V
Brand: Alpha Wire
Insulation Material: Polyvinyl Chloride (PVC)
Product Type: Multi-Conductor Cables
Factory Pack Quantity: 10
Subcategory: Cable
Tradename: Xtra-Guard Flex
Unit Weight: 2.159 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8544200000
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
KRHTS:
8544492090
TARIC:
8544499500
MXHTS:
8544499904
BRHTS:
85444900
ECCN:
EAR99

Xtra-Guard® Performance Cables

Alpha Wire Xtra-Guard® Performance Cables are designed for a wide variety of applications. Xtra-Guard Cable has a broad range of gauges, conductor counts, shielding options, and jacket color choices. Several performance grades are offered to provide the best match between cost, environmental, and mechanical performance.