2193 SV005

Alpha Wire
602-2193-100
2193 SV005

Mfr.:

Description:
Spiral Wraps, Sleeves, Tubing & Conduit 7/64 inch Silver Plated Cooper Tubular 19 Current Rating 100 ft Spool - Silver

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$1,409.65 $1,409.65

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Spiral Wraps, Sleeves, Tubing & Conduit
RoHS:  
Braided Sleeves
Expandable Shield
Copper
2.78 mm
100 ft
Silver
Brand: Alpha Wire
Family: Tube
Features: Low resistance Ground path
Product Type: Sleeves
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Unit Weight: 453.592 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Product Catalogs

CNHTS:
7413000000
USHTS:
7419805050
JPHTS:
741980000
KRHTS:
7419809000
TARIC:
3926909790
ECCN:
EAR99